RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices Voltage Controller 0.84V max. 8-Pin TSOT-23, LTC2955ITS8-1#TRMPBF


Temporarily out of stock - back order for despatch 18/03/2021, delivery within 4 working days from despatch date
Add to Basket

Price Each (On a Reel of 500)

SGD5.729

(exc. GST)

SGD6.13

(inc. GST)

units

Added

RS Stock No.:
920-0133
Mfr. Part No.:
LTC2955ITS8-1#TRMPBF
Manufacturer:
Analog Devices
COO (Country of Origin):
US
unitsPer unitPer Reel*
500 +SGD5.729SGD2,864.50
*price indicative

Microprocessor Supervisory & Reset Circuits, Linear Technology




AttributeValue
Voltage Supervisor TypePush Button Controller
Number of Supervisors1
Maximum Reset Threshold Voltage0.84V
Minimum Reset Threshold Voltage0.76V
Mounting TypeSurface Mount
Package TypeTSOT-23
Pin Count8
Dimensions2.9 x 1.75 x 0.9mm
Maximum Monitored Voltage36V
Maximum Operating Supply Voltage36 V
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Minimum Monitored Voltage1.5V
Minimum Operating Supply Voltage1.5 V