Linear Technology LTC1728ES5-2.5#TRMPBF, Triple Voltage Supervisor, 2.5 V, 3.3 V, Reset Input 5-Pin, TSOT-23

  • RS Stock No. 917-3501
  • Mfr. Part No. LTC1728ES5-2.5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Microprocessor Supervisory & Reset Circuits, Linear Technology

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Micropower Triple Supply Monitor
Number of Supervisors 3
Manual Reset Yes
Maximum Reset Threshold Voltage 3.135V
Minimum Reset Threshold Voltage 2.3V
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 5
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Operating Supply Voltage 7 V
Minimum Operating Supply Voltage 1 V
Width 1.75mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
500 In stock for delivery within 4 working days
Price Each (On a Reel of 500)
SGD 4.709
(exc. GST)
SGD 5.039
(inc. GST)
units
Per unit
Per Reel*
500 - 500
SGD4.709
SGD2,354.50
1000 - 1000
SGD4.622
SGD2,311.00
1500 +
SGD4.011
SGD2,005.50
*price indicative