RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices Voltage Controller 0.84V max. 8-Pin TSOT-23, LTC2955ITS8-1#TRMPBF


80 In stock for delivery within 4 working days
Add to Basket

Price Each (In a Pack of 2)

SGD9.315

(exc. GST)

SGD9.967

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
822-6840
Mfr. Part No.:
LTC2955ITS8-1#TRMPBF
Manufacturer:
Analog Devices
unitsPer unitPer Pack*
2 - 8SGD9.315SGD18.63
10 - 38SGD9.25SGD18.50
40 - 98SGD9.18SGD18.36
100 - 198SGD8.665SGD17.33
200 +SGD7.845SGD15.69
*price indicative

Microprocessor Supervisory & Reset Circuits, Linear Technology




AttributeValue
Voltage Supervisor TypePush Button Controller
Number of Supervisors1
Maximum Reset Threshold Voltage0.84V
Minimum Reset Threshold Voltage0.76V
Mounting TypeSurface Mount
Package TypeTSOT-23
Pin Count8
Dimensions2.9 x 1.75 x 0.9mm
Maximum Monitored Voltage36V
Maximum Operating Supply Voltage36 V
Minimum Operating Supply Voltage1.5 V
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Minimum Monitored Voltage1.5V