ON Semiconductor NCP303LSN26T1G, Voltage Detector, 0.9 → 4.9 V 5-Pin, TSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits, On Semiconductor

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Undervoltage Detector
Number of Supervisors 1
Maximum Reset Threshold Voltage 2.652V
Minimum Reset Threshold Voltage 2.548V
Mounting Type Surface Mount
Package Type TSOP
Pin Count 5
Dimensions 3 x 1.5 x 1mm
Height 1mm
Length 3mm
Maximum Monitored Voltage 4.9V
Maximum Operating Supply Voltage 10 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Monitored Voltage 0.9V
Minimum Operating Supply Voltage 0.8 V
Width 1.5mm
1825 In stock for delivery within 3 working days
Price Each (In a Pack of 25)
SGD 0.248
(exc. GST)
SGD 0.265
(inc. GST)
units
Per unit
Per Pack*
25 - 25
SGD0.248
SGD6.20
50 - 225
SGD0.243
SGD6.075
250 - 475
SGD0.238
SGD5.95
500 - 975
SGD0.232
SGD5.80
1000 +
SGD0.227
SGD5.675
*price indicative
Packaging Options: