Maxim MAX709MCSA+, Voltage Supervisor, 1 → 5.5 V 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits (4.0V to 4.4V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Power Supply Monitor
Number of Supervisors 1
Maximum Reset Threshold Voltage 4.5V
Minimum Reset Threshold Voltage 4.25V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Monitored Voltage 5.5V
Maximum Operating Supply Voltage 5.5 V
Width 4mm
Minimum Operating Supply Voltage 1 V
Maximum Operating Temperature +70 °C
Minimum Monitored Voltage 1V
Minimum Operating Temperature 0 °C
21 In stock for delivery within 4 working days
Price Each
SGD 5.81
(exc. GST)
SGD 6.22
(inc. GST)
units
Per unit
1 - 9
SGD5.81
10 - 19
SGD5.62
20 - 49
SGD5.56
50 - 249
SGD5.51
250 +
SGD5.46
Packaging Options: