Maxim Integrated Dual Voltage Supervisor 3.3V max. 5-Pin SOT-23, DS1819AR-10+T&R
This image is representative of the product range
- RS Stock No.:
- 783-3513
- Mfr. Part No.:
- DS1819AR-10+T&R
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Pack* |
5 - 20 | SGD5.212 | SGD26.06 |
25 - 45 | SGD5.028 | SGD25.14 |
50 - 245 | SGD4.84 | SGD24.20 |
250 + | SGD4.832 | SGD24.16 |
*price indicative |
Microprocessor Supervisory & Reset Circuits (3.0V), Maxim Integrated
Note
Attribute | Value |
Voltage Supervisor Type | Power Supply Monitor |
Number of Supervisors | 2 |
Watchdog Timer | Yes |
Manual Reset | Yes |
Maximum Reset Threshold Voltage | 3.3V |
Minimum Reset Threshold Voltage | 2.5V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 3 x 1.75 x 1.3mm |
Maximum Monitored Voltage | 3.3V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1 V |