UP VOLTAGE MONITORS, MAX8212CSA+

  • RS Stock No. 189-7884
  • Mfr. Part No. MAX8212CSA+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Microprocessor Supervisory & Reset Circuits (1.11V to 1.9V), Maxim Integrated

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Microprocessor Voltage Monitor
Number of Supervisors 1
Maximum Reset Threshold Voltage 1.19V
Minimum Reset Threshold Voltage 1.11V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 16.5 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Width 4mm
Minimum Operating Supply Voltage 2 V
200 In stock for delivery within 3 working days
Price Each (In a Tube of 100)
SGD 3.787
(exc. GST)
SGD 4.052
(inc. GST)
units
Per unit
Per Tube*
100 +
SGD3.787
SGD378.70
*price indicative