- RS Stock No.:
- 185-0813
- Mfr. Part No.:
- BU45K362G-TL
- Manufacturer:
- ROHM
150 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 25)
SGD0.577
(exc. GST)
SGD0.629
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | SGD0.577 | SGD14.425 |
125 - 225 | SGD0.532 | SGD13.30 |
250 - 1225 | SGD0.487 | SGD12.175 |
1250 + | SGD0.419 | SGD10.475 |
*price indicative |
- RS Stock No.:
- 185-0813
- Mfr. Part No.:
- BU45K362G-TL
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHMs BU45xxxxx and BU46xxxxx series are highly accurate, low current consumption voltage detector IC series. Because the counter timer delay circuit is built-in, an external capacitor for the delay time setting is unnecessary. Two output types are available (Nch open drain and CMOS output) and detection voltages range from 2.3V to 4.8V in increments of 0.1V with fixed delay time of 200ms and 400ms, that may be selected according to application.
Counter Timer Built-in
No delay time setting capacitor required
Low current consumption
Two output types (Nch open drain and CMOS output)
Package SSOP3 is similar to SOT-23-3
No delay time setting capacitor required
Low current consumption
Two output types (Nch open drain and CMOS output)
Package SSOP3 is similar to SOT-23-3
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Open Drain Voltage Detector |
Number of Supervisors | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 3 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Monitored Voltage | 3.6V |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | -0.3 V |
Maximum Operating Temperature | +105 °C |