ROHM BD4142HFV-TR, Voltage Detector 5-Pin, HVSOF

  • RS Stock No. 178-5740
  • Mfr. Part No. BD4142HFV-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

BD4142HFV is 1ch voltage detector IC for monitoring an input voltage line. The default detected voltage is 0.5V and is adjustable via external resistors. When monitoring an input voltage supply, the IC outputs a HIGH signal via a PGOOD pin when the supply rises above the threshold and is LOW when below.

Open Drain Output
Built in Under Voltage LockOut (UVLO) Circuit
Delay Time Controlled by External Capacitor
Very small and low height package
PGOOD HIGH Output

Specifications
Attribute Value
Voltage Supervisor Type Voltage Detector
Number of Supervisors 1
Mounting Type Surface Mount
Package Type HVSOF
Pin Count 5
Dimensions 1.6 x 1.2 x 0.58mm
Height 0.58mm
Length 1.6mm
Maximum Monitored Voltage 509V
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +100 °C
Width 1.2mm
Minimum Operating Supply Voltage 3 V
Minimum Monitored Voltage 491V
Minimum Operating Temperature -10 °C
60 In stock for delivery within 3 working days
Price Each (In a Pack of 20)
SGD 0.401
(exc. GST)
SGD 0.429
(inc. GST)
units
Per unit
Per Pack*
20 - 40
SGD0.401
SGD8.02
60 - 80
SGD0.361
SGD7.22
100 - 240
SGD0.328
SGD6.56
260 - 980
SGD0.301
SGD6.02
1000 +
SGD0.277
SGD5.54
*price indicative
Packaging Options: