STMicroelectronics SR2LABU, Reset Circuit 5.5V max. 6-Pin, UDFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Smart Reset IC, STMicroelectronics

No need for a specific Reset button – an existing button or combination of buttons can be used
Customizable input delay time from 5 to 10 second, that ensures that inadvertent, short activation of the button(s) do not cause a system reset

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Maximum Reset Threshold Voltage 5.5V
Minimum Reset Threshold Voltage 0.3V
Mounting Type Surface Mount
Package Type UDFN
Pin Count 6
Dimensions 1.6 x 1.3 x 0.55mm
Height 0.55mm
Length 1.6mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.65 V
Minimum Operating Temperature -40 °C
Width 1.3mm
Discontinued product