- RS Stock No.:
- 168-1303
- Mfr. Part No.:
- BU4233F-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 168-1303
- Mfr. Part No.:
- BU4233F-TR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM's low voltage CMOS reset ICs utilize CMOS processes for high precision and low current consumption. In addition, a delay circuit is built in, enabling arbitrary setting of the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.
Serial EEPROMs compatible with Microwire bus
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Open Drain Voltage Detector |
Number of Supervisors | 1 |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 4 |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Monitored Voltage | 3.45V |
Maximum Operating Supply Voltage | 7 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | -0.3 V |
Minimum Monitored Voltage | 3.15V |
Maximum Operating Temperature | +125 °C |