ROHM BU4841G-TR, Voltage Detector 5-Pin, SSOP

  • RS Stock No. 168-1139
  • Mfr. Part No. BU4841G-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's low voltage standard CMOS reset ICs feature low current consumption and high precision. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. In addition, the entire series is of course lead-free.

Broad lineup available in different detection voltages : 0.9V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption

Specifications
Attribute Value
Voltage Supervisor Type Open Drain Voltage Detector
Number of Supervisors 1
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Dimensions 2.9 x 1.6 x 1.1mm
Height 1.1mm
Length 2.9mm
Maximum Monitored Voltage 4.1V
Maximum Operating Supply Voltage 7 V
Maximum Operating Temperature +125 °C
Width 1.6mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage -0.3 V
250 Within 3 working day(s) (Global stock)
750 Within 3 working day(s) (Global stock)
Price Each (In a Pack of 50)
SGD 0.268
(exc. GST)
SGD 0.287
(inc. GST)
units
Per unit
Per Pack*
50 - 50
SGD0.268
SGD13.40
100 - 450
SGD0.242
SGD12.10
500 - 950
SGD0.218
SGD10.90
1000 +
SGD0.197
SGD9.85
*price indicative
Packaging Options: