ROHM BD45231G-TR, Voltage Detector, Reset Input 5-Pin, SSOP

  • RS Stock No. 167-7641
  • Mfr. Part No. BD45231G-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's BD45xxxG and BD46xxxG series of reset ICs utilize CMOS processes for low current consumption and high accuracy. The built-in counter timer delay circuit eliminates the need to set the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.

Broad lineup available in different detection voltages : 2.3V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption : 0.85uA typ. (OFF circuit current)

Specifications
Attribute Value
Voltage Supervisor Type Open Drain Voltage Detector
Number of Supervisors 1
Manual Reset Yes
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Dimensions 2.9 x 1.6 x 1.1mm
Height 1.1mm
Length 2.9mm
Maximum Monitored Voltage 2.3V
Maximum Operating Supply Voltage 10 V
Maximum Operating Temperature +105 °C
Width 1.6mm
Minimum Operating Supply Voltage -0.3 V
Minimum Operating Temperature -40 °C
100 Within 3 working day(s) (Global stock)
560 Within 3 working day(s) (Global stock)
Price Each (In a Pack of 20)
SGD 0.499
(exc. GST)
SGD 0.534
(inc. GST)
units
Per unit
Per Pack*
20 - 80
SGD0.499
SGD9.98
100 - 180
SGD0.45
SGD9.00
200 - 980
SGD0.406
SGD8.12
1000 - 1980
SGD0.367
SGD7.34
2000 +
SGD0.334
SGD6.68
*price indicative
Packaging Options: