ROHM BD4823G-TR, Voltage Detector 5-Pin, SSOP

  • RS Stock No. 167-7458
  • Mfr. Part No. BD4823G-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM’s BD48xxx and BD49xxx series are highly accurate, low-current Voltage Detector IC series. The family includes BD48xxx devices with N-channel open drain output and BD49xxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.

High accuracy detection
Ultra-low current consumption
Two output types (Nch open drain and CMOS output)
Wide Operating temperature range
Very small and low height package
Package SSOP5 is similar to SOT-23-5 (JEDEC)
Package SSOP3 is similar to SOT-23-3 (JEDEC)
Applications
Circuits using microcontrollers or logic circuits that require a reset.

Specifications
Attribute Value
Voltage Supervisor Type Open Drain Voltage Detector
Number of Supervisors 1
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Dimensions 2.9 x 1.6 x 1.1mm
Height 1.1mm
Length 2.9mm
Maximum Monitored Voltage 2.3V
Maximum Operating Supply Voltage 10 V
Maximum Operating Temperature +105 °C
Width 1.6mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage -0.3 V
250 Within 3 working day(s) (Global stock)
200 Within 3 working day(s) (Global stock)
Price Each (In a Pack of 50)
SGD 0.268
(exc. GST)
SGD 0.287
(inc. GST)
units
Per unit
Per Pack*
50 - 50
SGD0.268
SGD13.40
100 - 450
SGD0.242
SGD12.10
500 - 950
SGD0.218
SGD10.90
1000 +
SGD0.197
SGD9.85
*price indicative
Packaging Options:
Related Products
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...
The Offline, AC-DC switching regulators, feature control in ...
Description:
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
The TC7USB42MU is high-speed CMOS dual 1-2 multiplexer/demultiplexer. ...
Description:
The TC7USB42MU is high-speed CMOS dual 1-2 multiplexer/demultiplexer. The low ON-resistance and the low capacitance of the switch allow connections to USB2.0 (480Mbps) application. This device consists of dual individual two-inputs multiplexer/demultiplexer with common select input (S) and output enable ...
Ideal for space critical applications, the LM4040 and ...
Description:
Ideal for space critical applications, the LM4040 and LM4041 precision voltage references are available in the SOT-23 surface-mount package. The LM4040 is the available in fixed reverse breakdown voltages of 2.5V, 4.096V and 5.0V. The LM4041 is available with a ...