ROHM BD4938G-TR, Voltage Detector 5-Pin, SSOP

  • RS Stock No. 167-7245
  • Mfr. Part No. BD4938G-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM’s BD48xxx and BD49xxx series are highly accurate, low-current Voltage Detector IC series. The family includes BD48xxx devices with N-channel open drain output and BD49xxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.

High accuracy detection
Ultra-low current consumption
Two output types (Nch open drain and CMOS output)
Wide Operating temperature range
Very small and low height package
Package SSOP5 is similar to SOT-23-5 (JEDEC)
Package SSOP3 is similar to SOT-23-3 (JEDEC)
Applications
Circuits using microcontrollers or logic circuits that require a reset.

Specifications
Attribute Value
Voltage Supervisor Type CMOS Voltage Detector
Number of Supervisors 1
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Dimensions 2.9 x 1.6 x 1.1mm
Height 1.1mm
Length 2.9mm
Maximum Monitored Voltage 3.8V
Maximum Operating Supply Voltage 10 V
Width 1.6mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Minimum Operating Supply Voltage -0.3 V
250 Within 3 working day(s) (Global stock)
700 Within 3 working day(s) (Global stock)
Price Each (In a Pack of 50)
SGD 0.258
(exc. GST)
SGD 0.276
(inc. GST)
units
Per unit
Per Pack*
50 - 50
SGD0.258
SGD12.90
100 - 450
SGD0.25
SGD12.50
500 - 950
SGD0.226
SGD11.30
1000 - 1950
SGD0.204
SGD10.20
2000 +
SGD0.184
SGD9.20
*price indicative
Packaging Options: