Maxim MAX14572EUD+, Voltage Supervisor 14-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The MAX14571/MAX14572/MAX14573 adjustable overvoltage and overcurrent protection devices are ideal to protect systems against positive and negative input voltage faults up to ±40V and feature low 100mΩ (typ) RON FETs. The overvoltage protector (OVP) feature protects voltages between 6V and 36V, while the undervoltage protector (UVP) feature protects voltages between 4.5V and 24V. The overvoltage lockout (OVLO) and undervoltage lockout (UVLO) thresholds are set using optional external resistors. The factory preset internal OVLO threshold is 33V (typ) and the preset internal UVLO threshold is 19.2V (typ).

Integrated Protection Increases System Reliability
Programmable Forward Current Limit (Adjustable Up to 4.2A) with ±15% Accuracy
Wide 4.5V to 36V Operating Input Range
Reverse-Current Flow Option for Inductive Loads
Independent Microprocessor Enable Input (EN)
High-Voltage-Capable Input

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Voltage Supervisor Type Overvoltage Protection
Number of Supervisors 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Length 5.1mm
Maximum Operating Supply Voltage 36 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
Width 4.5mm
96 In stock for delivery within 3 working days
Price Each (In a Tube of 96)
SGD 6.519
(exc. GST)
SGD 6.975
(inc. GST)
units
Per unit
Per Tube*
96 - 96
SGD6.519
SGD625.824
192 +
SGD6.356
SGD610.176
*price indicative
Related Products
The MIC28515/14 is a wide input range (4.5V-75V) ...
Description:
The MIC28515/14 is a wide input range (4.5V-75V) integrated FET, 5A switching regulators. The MIC28515/14 is lever aging the latest enhanced high voltage COT controllers co-packaged with a pair of low FOM power trench N-Channel FETS with improved avalanche rating. ...
The MIC2127A is a constant-frequency, synchronous buck controller ...
Description:
The MIC2127A is a constant-frequency, synchronous buck controller featuring a unique adaptive on-time control architecture and HyperLight Load® mode. The MIC2127A operates over an input supply range of 4.5V to 75V. The output voltage is adjustable from 0.6V to 30V ...
For low power, low current applications, the shunt ...
Description:
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...