ON Semiconductor NCV301LSN28T1G, Voltage Detector 0.918V max. 5-Pin, TSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Microprocessor Supervisory & Reset Circuits, On Semiconductor

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Ultra Low Supply Current
Number of Supervisors 1
Maximum Reset Threshold Voltage 0.918V
Minimum Reset Threshold Voltage 0.882V
Mounting Type Surface Mount
Package Type TSOP
Pin Count 5
Dimensions 3 x 1.5 x 1mm
Height 1mm
Length 3mm
Maximum Monitored Voltage 4.9V
Maximum Operating Supply Voltage 10 V
Minimum Operating Supply Voltage 0.8 V
Width 1.5mm
Maximum Operating Temperature +125 °C
Minimum Monitored Voltage 0.9V
Minimum Operating Temperature -40 °C
Discontinued product