Texas Instruments TPD12S521DBTR, Voltage Supervisor 38-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

HDMI port ESD Protection

These are Electro-Static Discharge (ESD) circuit protection devices for HDMI (High-Definition Multimedia Interface), an audio/video interface.

Transient Voltage Suppressors (Data Lines)

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 38
Dimensions 9.7 x 4.4 x 1.15mm
Height 1.15mm
Length 9.7mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 4.4mm
Discontinued product