Analog Devices Voltage Supervisor 3.21V max. 3-Pin SC-70, ADM803TAKSZ-REEL7
This image is representative of the product range
Temporarily out of stock - back order for despatch 08/06/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 160-2618
- Mfr. Part No.:
- ADM803TAKSZ-REEL7
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- US
units | Per unit | Per Reel* |
3000 + | SGD0.603 | SGD1,809.00 |
*price indicative |
Microprocessor Supervisory & Reset Circuits, Analog Devices
Attribute | Value |
Voltage Supervisor Type | Microprocessor Supervisory Circuit |
Number of Supervisors | 1 |
Maximum Reset Threshold Voltage | 3.21V |
Minimum Reset Threshold Voltage | 2.95V |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 3 |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Monitored Voltage | 5.5V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Monitored Voltage | 1.2V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Operating Temperature | -40 °C |