Linear Technology LTC2955ITS8-2#TRMPBF, Voltage Controller

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Microprocessor Supervisory & Reset Circuits, Linear Technology

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Push Button Controller
Number of Supervisors 1
Maximum Reset Threshold Voltage 0.84V
Minimum Reset Threshold Voltage 0.76V
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 8
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Monitored Voltage 36V
Maximum Operating Supply Voltage 36 V
Minimum Operating Temperature -40 °C
Width 1.75mm
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.5 V
Minimum Monitored Voltage 1.5V
500 In stock for delivery within 3 working days
Price Each (On a Reel of 500)
SGD 6.193
(exc. GST)
SGD 6.627
(inc. GST)
units
Per unit
Per Reel*
500 +
SGD6.193
SGD3,096.50
*price indicative