Linear Technology LTC4151IMS#PBF, Dual Voltage Monitor 2V max. 10-Pin, MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Voltage Supervisor Type High Voltage I2C Current and Voltage
Number of Supervisors 2
Maximum Reset Threshold Voltage 2V
Minimum Reset Threshold Voltage 1.6V
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Monitored Voltage 80V
Maximum Operating Supply Voltage 80 V
Minimum Operating Supply Voltage 7 V
Minimum Operating Temperature -40 °C
Width 3mm
Minimum Monitored Voltage 7V
Maximum Operating Temperature +85 °C
150 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
SGD 7.873
(exc. GST)
SGD 8.424
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD7.873
SGD393.65
*price indicative
Related Products
Tiny 500mA linear charge management controller. Includes integrated ...
Description:
Tiny 500mA linear charge management controller. Includes integrated pass transostor, integrated current sensing, and reverse discharge protection in 5-pin SOT-23 and thermally-efficient 8-pin 2mm x 3mm DFN packages. Different than MCP73831 in the fact that the MCP73832 status output is ...
The Microchip Technology Boost converter is a 250mA, ...
Description:
The Microchip Technology Boost converter is a 250mA, adjustable converter with 575kHz maximum switching frequency and 6 pin device. It is a compact, high efficient with a fixed frequency, synchronous step-up DC-DC converter. • 650mA typical peak input current limit:• ...
The MIC49300 is a high-bandwidth, low-dropout, 3.0A voltage ...
Description:
The MIC49300 is a high-bandwidth, low-dropout, 3.0A voltage regulator ideal for powering core voltages of low-power microprocessors. The MIC49300 implements a dual supply configuration allowing for very low output impedance and very fast transient response. VIN: 1.4V to 6.5VVBIAS: 3.0V ...
Description:
The MIC47100 is a high speed, low VIN LDO capable of delivering up to 1A and designed to take advantage of point-of-load applications that use multiple supply rails to generate a low-voltage, high-current power supply. The MIC47100 is stable with ...