Linear Technology LTC1726ES8-5#PBF, Triple Voltage Supervisor 4.769V max., WDT, Reset Input 8-Pin, SOIC

  • RS Stock No. 145-0958
  • Mfr. Part No. LTC1726ES8-5#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Microprocessor Supervisory & Reset Circuits, Linear Technology

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Voltage Monitor
Number of Supervisors 3
Watchdog Timer Yes
Manual Reset Yes
Maximum Reset Threshold Voltage 4.769V
Minimum Reset Threshold Voltage 4.582V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 3.99 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Monitored Voltage 5V
Maximum Operating Supply Voltage 7 V
Maximum Operating Temperature +85 °C
Width 3.99mm
Minimum Operating Temperature -40 °C
Minimum Monitored Voltage 3.3V
Minimum Operating Supply Voltage 1 V
500 In stock for delivery within 4 working days
Price Each (In a Tube of 100)
SGD 4.375
(exc. GST)
SGD 4.681
(inc. GST)
units
Per unit
Per Tube*
100 +
SGD4.375
SGD437.50
*price indicative