Analog Devices LT1373CS8#PBF, 1 Buck Boost Switching, Boost/Buck Converter 1.5A 35 V, 290 kHz 8-Pin, SOIC
This image is representative of the product range
- RS Stock No.:
- 779-9233
- Mfr. Part No.:
- LT1373CS8#PBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | SGD12.08 |
10 - 49 | SGD11.97 |
50 - 99 | SGD11.82 |
100 - 249 | SGD11.71 |
250 + | SGD11.56 |
Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology
Attribute | Value |
Regulator Function | Boost/Buck Controller, Cuk, Flyback, Forward, Inverting |
Regulator Type | Buck Boost Switching |
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Line Regulation | 0.03 %/V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Switching Frequency | 290 kHz |
Switching Regulator | Yes |
Dimensions | 5.004 x 3.988 x 1.498mm |
Height | 1.498mm |
Maximum Operating Temperature | +125 °C |
Length | 5mm |
Minimum Input Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 1.245 V |
Maximum Output Voltage | 35 V |
Width | 3.988mm |
Maximum Input Voltage | 30 V |