- RS Stock No.:
- 214-9180
- Mfr. Part No.:
- MAX25430AATLF/V+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 214-9180
- Mfr. Part No.:
- MAX25430AATLF/V+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim automotive 100W USB-PD buck-boost port controller and protector which provides CC signal pass through protection for an external USB-PD controller.
Highest performance
Safest and lowest cost
Safest and lowest cost
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost/Buck Controller |
Maximum Output Current | 5A |
Package Type | TQFN |
Pin Count | 40 |
Output Type | Fixed |
Maximum Switching Frequency | 400 kHz |