Analog Devices ADP225ACPZ-R7, Dual Low Noise LDO Voltage Regulator, 300mA Adjustable, 0.5 → 5 V, 0.51V 8-Pin,
This image is representative of the product range
Temporarily out of stock - back order for despatch 16/06/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 160-4452
- Mfr. Part No.:
- ADP225ACPZ-R7
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- US
units | Per unit | Per Reel* |
3000 + | SGD1.135 | SGD3,405.00 |
*price indicative |
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices
Attribute | Value |
Maximum Output Current | 300mA |
Regulator Type | Low Noise LDO |
Number of Outputs | 2 |
Line Regulation | 0.05 %/V |
Load Regulation | 0.002 %/mA |
Accuracy | 0.51V |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | LFCSP |
Quiescent Current | 300µA |
Pin Count | 8 |
Output Type | Adjustable |
Dimensions | 2 x 2 x 0.6mm |
Height | 0.6mm |
Minimum Input Voltage | 2.5 V |
Maximum Operating Temperature | +125 °C |
Length | 2mm |
Maximum Input Voltage | 5.5 V |
Width | 2mm |
Minimum Operating Temperature | -40 °C |