- RS Stock No.:
- 260-209
- Mfr. Part No.:
- TA78L07F(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 260-209
- Mfr. Part No.:
- TA78L07F(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Linear Voltage Regulators, Toshiba
Industry-standard packages Voltage regulator ICs
Thermal and Short-Circuit protection
Thermal and Short-Circuit protection
Linear Voltage Regulators, Toshiba
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Regulator Type | Linear Voltage |
Output Voltage | 7 V |
Number of Outputs | 1 |
Line Regulation | 160 mV |
Load Regulation | 75 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 3.1mA |
Package Type | HSOP |
Pin Count | 4 |
Output Type | Fixed |
Power Rating | 0.5W |
Dimensions | 4.6 x 2.5 x 1.6mm |
Height | 1.6mm |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 35 V |
Minimum Operating Temperature | -30 °C |
Length | 4.6mm |
Width | 2.5mm |