Analog Devices ADR5041BKSZ-REEL7, Fixed Shunt Voltage Reference 2.5V, ±0.1 % 3-Pin, SC-70

  • RS Stock No. 914-0270
  • Mfr. Part No. ADR5041BKSZ-REEL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 2.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type SC-70
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Surface Mount
Topology Shunt
Maximum Output Voltage 2.5 V
Pin Count 3
Dimensions 2.2 x 1.35 x 1mm
Maximum Operating Temperature +125 °C
Height 1mm
Minimum Operating Temperature -40 °C
Length 2.2mm
Width 1.35mm
2780 In stock for delivery within 4 working days
Price Each (In a Pack of 10)
SGD 1.479
(exc. GST)
SGD 1.583
(inc. GST)
units
Per unit
Per Pack*
10 +
SGD1.479
SGD14.79
*price indicative
Packaging Options:
Related Products
Pin programmable 2.5 V or 3.0 V outputUltralow ...
Description:
Pin programmable 2.5 V or 3.0 V outputUltralow drift: 3 ppm/°C maxHigh accuracy: 2.5 V or 3.0 V ±1 mV maxLow noise: 100 nV/√HzNoise reduction capabilityLow quiescent current: 1 mA maxOutput trim capabilityPlug-in upgrade for present referencesTemperature output pinSeries or ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.