Analog Devices ADR435BRMZ, Fixed Series Voltage Reference 4.096V, ±0.04 % 8-Pin, MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 3.0V to 4.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 4.096V
Package Type MSOP
Reference Type Fixed
Initial Accuracy ±0.04 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 30mA
Maximum Input Voltage 18 V
Minimum Output Voltage 4.998 V
Maximum Output Voltage 5.002 V
Pin Count 8
Line Regulation 20 ppm/V
Load Regulation 15 ppm/mA
Dimensions 3.2 x 3.2 x 0.95mm
Width 3.2mm
Length 3.2mm
Minimum Operating Temperature -40 °C
Height 0.95mm
Maximum Operating Temperature +125 °C
50 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
SGD 10.355
(exc. GST)
SGD 11.08
(inc. GST)
units
Per unit
Per Tube*
50 - 50
SGD10.355
SGD517.75
100 - 150
SGD10.093
SGD504.65
200 +
SGD9.679
SGD483.95
*price indicative