Analog Devices Fixed Series Voltage Reference 2.5V ±0.13 % 8-Pin MSOP, ADR441ARMZ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Voltage Reference, 2.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type MSOP
Reference Type Fixed
Initial Accuracy ±0.13 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 20 V
Minimum Output Voltage 2.497 V
Maximum Output Voltage 2.503 V
Pin Count 8
Line Regulation 20 ppm/V
Load Regulation 50 ppm/mA
Dimensions 3 x 3 x 0.85mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 3mm
Height 0.85mm
Width 3mm
250 In stock for delivery within 4 working days
Price Each (In a Tube of 50)
SGD 7.47
(exc. GST)
SGD 7.99
(inc. GST)
units
Per unit
Per Tube*
50 - 50
SGD7.47
SGD373.50
100 - 150
SGD6.955
SGD347.75
200 +
SGD6.627
SGD331.35
*price indicative