Analog Devices AD587KRZ, Fixed Series Voltage Reference 10V, ±0.05 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 10V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 10V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.05 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 36 V
Minimum Output Voltage 9.995 V
Maximum Output Voltage 10.005 V
Pin Count 8
Line Regulation ±100 μV/V
Load Regulation ±100 μV/mA
Dimensions 5 x 4 x 1.75mm
Width 4mm
Minimum Operating Temperature 0 °C
Length 5mm
Maximum Operating Temperature +70 °C
Height 1.75mm
38 In stock for delivery within 3 working days
Price Each
SGD 13.79
(exc. GST)
SGD 14.76
(inc. GST)
units
Per unit
1 - 9
SGD13.79
10 - 49
SGD12.93
50 - 99
SGD12.44
100 - 249
SGD12.09
250 +
SGD11.82
Packaging Options:
Related Products
This range of audio CODECs from Analog Devices ...
Description:
This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion. They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™. Analog Devices' audio CODECs have been designed for ...
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also ...
The STCMB1 device embodies a transition mode (TM) ...
Description:
The STCMB1 device embodies a transition mode (TM) PFC, a high voltage double-ended controller for LLC resonant half-bridge, an 800 V-rated high voltage section and the glue logic that supervises the operation of these three blocks. The PFC section uses ...
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.