Analog Devices AD780BNZ, Adjustable Series/Shunt Voltage Reference 2.5 V, 3 V, ±0.04 % 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Voltage Reference, Adjustable, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 2.5 V, 3 V
Package Type PDIP
Reference Type Programmable
Initial Accuracy ±0.04 %
Mounting Type Through Hole
Topology Series/Shunt
Maximum Output Current 10mA
Maximum Input Voltage 36 V
Minimum Output Voltage 2.5 V
Maximum Output Voltage 3 V
Pin Count 8
Line Regulation 10 μV/V
Load Regulation 75 (Shunt) μV/mA, 150 (Series) μV/mA
Dimensions 10.16 x 7.11 x 4.95mm
Length 10.16mm
Maximum Operating Temperature +85 °C
Width 7.11mm
Minimum Operating Temperature -40 °C
Height 4.95mm
37 In stock for delivery within 3 working days
Price Each
SGD 21.42
(exc. GST)
SGD 22.92
(inc. GST)
units
Per unit
1 - 9
SGD21.42
10 - 49
SGD20.60
50 - 99
SGD19.87
100 - 249
SGD19.21
250 +
SGD18.61
Packaging Options:
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
For low power, low current applications, the shunt ...
Description:
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.