Linear Technology LT1461CCS8-3.3#PBF, Fixed Series Voltage Reference 3.3V, ±0.04 % 8-Pin, SOIC

  • RS Stock No. 761-8285
  • Mfr. Part No. LT1461CCS8-3.3#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 3.0V to 4.096V, Linear Technology

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specifications
Attribute Value
Nominal Voltage 3.3V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.04 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 100mA
Maximum Input Voltage 20 V
Maximum Output Voltage 3.3 V
Pin Count 8
Line Regulation 12 ppm/V
Load Regulation 40 ppm/V
Dimensions 5.004 x 3.988 x 1.498mm
Length 5mm
Width 3.988mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Height 1.498mm
19 In stock for delivery within 3 working days
Price Each
SGD 5.44
(exc. GST)
SGD 5.82
(inc. GST)
units
Per unit
1 - 9
SGD5.44
10 - 49
SGD3.97
50 - 99
SGD3.89
100 - 249
SGD3.81
250 +
SGD3.72
Packaging Options:
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...