Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 30V ±1.0 % 5-Pin SOT-23, LMV431ACM5/NOPB
- RS Stock No.:
- 761-6340
- Mfr. Part No.:
- LMV431ACM5/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-6340
- Mfr. Part No.:
- LMV431ACM5/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Shunt Voltage Reference, Adjustable, LMV/TLV Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 1.24 - 30V |
Package Type | SOT-23 |
Reference Type | Adjustable |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 15mA |
Minimum Output Voltage | 1.221 V |
Maximum Output Voltage | 1.259 V |
Pin Count | 5 |
Dimensions | 2.92 x 1.6 x 1.02mm |
Height | 1.02mm |
Minimum Operating Temperature | 0 °C |
Width | 1.6mm |
Maximum Operating Temperature | +70 °C |
Length | 2.92mm |