Analog Devices ADR435BRMZ, Fixed Series Voltage Reference 4.096V, ±0.04 % 8-Pin, MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 3.0V to 4.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 4.096V
Package Type MSOP
Reference Type Fixed
Initial Accuracy ±0.04 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 30mA
Maximum Input Voltage 18 V
Minimum Output Voltage 4.998 V
Maximum Output Voltage 5.002 V
Pin Count 8
Line Regulation 20 ppm/V
Load Regulation 15 ppm/mA
Dimensions 3.2 x 3.2 x 0.95mm
Width 3.2mm
Height 0.95mm
Maximum Operating Temperature +125 °C
Length 3.2mm
Minimum Operating Temperature -40 °C
87 In stock for delivery within 3 working days
Price Each
SGD 13.28
(exc. GST)
SGD 14.21
(inc. GST)
units
Per unit
1 - 9
SGD13.28
10 - 49
SGD12.61
50 - 249
SGD12.05
250 - 499
SGD11.03
500 +
SGD10.69
Packaging Options: