Analog Devices ADR421BRZ-REEL7, Fixed Series Voltage Reference 2.5V, ±0.04 % 8-Pin, SOIC

  • RS Stock No. 759-0459
  • Mfr. Part No. ADR421BRZ-REEL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.04 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 15 V
Minimum Output Voltage 2.499 V
Maximum Output Voltage 2.501 V
Pin Count 8
Line Regulation 35 ppm/V
Load Regulation 70 ppm/mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Maximum Operating Temperature +125 °C
Height 1.5mm
Width 4mm
Minimum Operating Temperature -40 °C
73 In stock for delivery within 3 working days
Price Each
SGD 16.87
(exc. GST)
SGD 18.05
(inc. GST)
units
Per unit
1 - 9
SGD16.87
10 - 49
SGD15.35
50 - 99
SGD14.95
100 - 249
SGD14.78
250 +
SGD14.62
Packaging Options: