Analog Devices ADR02AKSZ-REEL7, Fixed Series Voltage Reference 5V, ±0.1 % 5-Pin, SC-70

  • RS Stock No. 759-0446
  • Mfr. Part No. ADR02AKSZ-REEL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 5V
Package Type SC-70
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Through Hole
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 36 V
Minimum Output Voltage 4.995 V
Maximum Output Voltage 5.005 V
Pin Count 5
Line Regulation 40 ppm/V
Load Regulation 80 ppm/mA
Dimensions 2.2 x 1.35 x 1mm
Length 2.2mm
Width 1.35mm
Height 1mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
8 In stock for delivery within 3 working days
Price Each
SGD 4.11
(exc. GST)
SGD 4.40
(inc. GST)
units
Per unit
1 - 9
SGD4.11
10 - 49
SGD3.24
50 - 99
SGD2.81
100 - 249
SGD2.76
250 +
SGD2.69
Packaging Options:
Related Products
TS431 with Reference Voltage 2.495 VTS432 with Reference ...
Description:
TS431 with Reference Voltage 2.495 VTS432 with Reference Voltage 1.24 V.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precision Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precision Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.