Analog Devices Fixed Shunt Voltage Reference 1.235V ±1.2 % 2-Pin TO-51, AD589TH

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, Up to 2.048V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 1.235V
Package Type TO-51
Reference Type Fixed
Initial Accuracy ±1.2 %
Mounting Type Through Hole
Topology Shunt
Maximum Output Current 5mA
Minimum Output Voltage 1.2 V
Maximum Output Voltage 1.25 V
Pin Count 2
Load Regulation 5 mV
Dimensions 7 x 7 x 1mm
Minimum Operating Temperature -55 °C
Height 1mm
Width 7mm
Length 7mm
Maximum Operating Temperature +125 °C
3 In stock for delivery within 4 working days
Price Each
SGD 36.82
(exc. GST)
SGD 39.40
(inc. GST)
units
Per unit
1 - 9
SGD36.82
10 - 49
SGD36.10
50 - 99
SGD35.36
100 - 249
SGD34.66
250 +
SGD33.95
Packaging Options: