- RS Stock No.:
- 661-9442
- Mfr. Part No.:
- REF3033AIDBZT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-9442
- Mfr. Part No.:
- REF3033AIDBZT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Series Voltage Reference, Fixed, 2.5V to 3.3V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 3.3V |
Package Type | SOT-23 |
Reference Type | Fixed |
Initial Accuracy | ±0.2 % |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Output Current | 25mA |
Maximum Input Voltage | 7 V |
Minimum Output Voltage | 3.294 V |
Maximum Output Voltage | 3.3 V |
Pin Count | 3 |
Line Regulation | 400 μV/V |
Load Regulation | 100 μV/mA |
Dimensions | 2.92 x 1.3 x 1mm |
Length | 2.92mm |
Minimum Operating Temperature | -40 °C |
Height | 1mm |
Width | 1.3mm |
Maximum Operating Temperature | +125 °C |