Analog Devices REF192ESZ, Fixed Series Voltage Reference 2.5V, ±0.08 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 2.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.08 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 30mA
Maximum Input Voltage 18 V
Minimum Output Voltage 2.498 V
Maximum Output Voltage 2.502 V
Pin Count 8
Line Regulation 4 ppm/V
Load Regulation 10 ppm/mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
196 In stock for delivery within 3 working days
Price Each (In a Tube of 98)
SGD 6.094
(exc. GST)
SGD 6.521
(inc. GST)
units
Per unit
Per Tube*
98 - 98
SGD6.094
SGD597.212
196 - 392
SGD5.902
SGD578.396
490 - 882
SGD5.346
SGD523.908
980 - 1862
SGD5.293
SGD518.714
1960 +
SGD5.24
SGD513.52
*price indicative
Related Products
MEMS accelerometers and iSensor MEMS accelerometer subsystems from ...
Description:
MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.