Analog Devices AD587KRZ, Fixed Series Voltage Reference 10V, ±0.05 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 10V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 10V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.05 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 36 V
Minimum Output Voltage 9.995 V
Maximum Output Voltage 10.005 V
Pin Count 8
Line Regulation 100 μV/V
Load Regulation 100 μV/mA
Dimensions 5 x 4 x 1.5mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 5mm
Width 4mm
Height 1.5mm
98 In stock for delivery within 3 working days
Price Each (In a Tube of 98)
SGD 9.231
(exc. GST)
SGD 9.877
(inc. GST)
units
Per unit
Per Tube*
98 - 98
SGD9.231
SGD904.638
196 - 392
SGD8.791
SGD861.518
490 - 882
SGD8.705
SGD853.09
980 - 1862
SGD8.62
SGD844.76
1960 +
SGD8.535
SGD836.43
*price indicative
Related Products
TS431 with Reference Voltage 2.495 VTS432 with Reference ...
Description:
TS431 with Reference Voltage 2.495 VTS432 with Reference Voltage 1.24 V.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precision Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precision Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.