Texas Instruments LM336M-5.0/NOPB, Fixed Shunt Voltage Reference 2.5V, ±1.0 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Shunt Voltage Reference, Fixed, 2.4V to 2.5V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±1.0 %
Mounting Type Surface Mount
Topology Shunt
Maximum Output Current 10mA
Minimum Output Voltage 4.8 V
Maximum Output Voltage 5.2 V
Pin Count 8
Load Regulation 20 mV
Dimensions 4.9 x 3.9 x 1.45mm
Length 4.9mm
Maximum Operating Temperature +70 °C
Height 1.45mm
Width 3.9mm
Minimum Operating Temperature 0 °C
Discontinued product