STMicroelectronics TL431AIZ, Adjustable Shunt Voltage Reference 2.5 - 36V, ±1.0 % 3-Pin, TO-92

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, Adjustable, STMicroelectronics

Voltage References, STMicroelectronics

Specifications
Attribute Value
Nominal Voltage 2.5 - 36V
Package Type TO-92
Reference Type Adjustable
Initial Accuracy ±1.0 %
Mounting Type Through Hole
Topology Shunt
Maximum Output Current 100mA
Maximum Input Voltage 37 V
Minimum Output Voltage 2.5 V
Maximum Output Voltage 36 V
Pin Count 3
Dimensions 4.7 x 3.7 x 4.4mm
Minimum Operating Temperature -40 °C
Height 4.4mm
Length 4.7mm
Width 3.7mm
Maximum Operating Temperature +105 °C
Temporarily out of stock - back order for despatch 19/11/2019, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 0.159
(exc. GST)
SGD 0.17
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD0.159
SGD397.50
*price indicative