Maxim LM4040DEX3-3.3+T, Fixed Shunt Voltage Reference 3.3V, 1% 3-Pin, SC-70

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LM4040 is a precision two-terminal shunt mode, bandgap voltage reference available in fixed reverse breakdown voltages of 2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V. Ideal for space-critical applications, the LM4040 is offered in the subminiature 3-pin SC70 surface-mount package (1.8mm x 1.8mm), 50% smaller than comparable devices in SOT23 surface-mount packages (SOT23 versions are also available). Laser-trimmed resistors ensure precise initial accuracy. With a 100ppm/°C temperature coefficient, the device is offered in four grades of initial accuracy ranging from 0.1% to 1%.

Ultra-Small 3-Pin SC70 Package
0.1% (max) Initial Accuracy
100ppm/°C (max) Temperature Coefficient Guaranteed over -40°C to +125°C Temperature Range
Wide Operating Current Range: 60μA to 15mA
No Output Capacitors Required
Tolerates Capacitive Loads

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Nominal Voltage 3.3V
Package Type SC-70
Reference Type Fixed
Initial Accuracy 1%
Mounting Type Surface Mount
Topology Shunt
Maximum Output Current 15mA
Minimum Output Voltage 3.26 V
Maximum Output Voltage 3.33 V
Pin Count 3
Dimensions 2.2 x 1.35 x 1mm
Length 2.2mm
Width 1.35mm
Minimum Operating Temperature -40 °C
Automotive Standard AEC-Q100
Height 1mm
Maximum Operating Temperature +125 °C
2500 In stock for delivery within 3 working days
Price Each (On a Reel of 2500)
SGD 0.702
(exc. GST)
SGD 0.751
(inc. GST)
units
Per unit
Per Reel*
2500 - 2500
SGD0.702
SGD1,755.00
5000 +
SGD0.685
SGD1,712.50
*price indicative
Related Products
Linear Technology produces a wide range of series ...
Description:
Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer ...
The Microchip MCP1501 is a High-Precision Buffered Voltage ...
Description:
The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current. The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output. Maximum Temperature Coefficient: ...
Linear Technology produces a wide range of series ...
Description:
Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer ...
A simple way to achieve a stable voltage ...
Description:
A simple way to achieve a stable voltage with adjustable precision devices. Adjustable precision devices make it easy to find the right part for your power management designs and other applications. They include different voltage tolerances, temperature ranges and dynamic ...