ON Semiconductor LM336Z25X, Adjustable Shunt Voltage Reference 2.5V, ±1.0 % 3-Pin, TO-92

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Voltage Reference, Adjustable, Fairchild Semiconductor

For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.

Voltage References, Fairchild Semiconductor

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type TO-92
Reference Type Programmable
Initial Accuracy ±1.0 %
Mounting Type Through Hole
Topology Shunt
Maximum Output Current 15 (Reverse)mA
Pin Count 3
Dimensions 5.2 x 4.19 x 5.33mm
Maximum Operating Temperature +70 °C
Length 5.2mm
Height 5.33mm
Minimum Operating Temperature 0 °C
Width 4.19mm
Discontinued product