ADR391A 2.5V voltage reference SOT23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 2.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type TSOT
Reference Type Fixed
Initial Accuracy ±0.24 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 5mA
Maximum Input Voltage 18 V
Minimum Output Voltage 2.494 V
Maximum Output Voltage 2.506 V
Pin Count 5
Line Regulation 25 ppm/V
Load Regulation 140 ppm/mA
Dimensions 2.9 x 1.6 x 0.87mm
Maximum Operating Temperature +125 °C
Length 2.9mm
Height 0.87mm
Width 1.6mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 12/11/2019, delivery within 3 working days from despatch date
Price Each (On a Reel of 250)
SGD 2.675
(exc. GST)
SGD 2.862
(inc. GST)
units
Per unit
Per Reel*
250 +
SGD2.675
SGD668.75
*price indicative
Related Products
Virtual ground generators with a low impedance output ...
Description:
Virtual ground generators with a low impedance output equal to half the supply voltage, capable of sourcing and sinking current and acting as a "vitual ground" in analogugue applications.
Programmable 2-Terminal Current Source200 mA Maximum Output Current1.2 ...
Description:
Programmable 2-Terminal Current Source200 mA Maximum Output Current1.2 V to 40 V Wide Input Voltage RangeInput/Output Capacitors Not RequiredResistor Ratio Sets Output Current.
For low power, low current applications, the shunt ...
Description:
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.