Analog Devices ADR5041BKSZ-REEL7, Fixed Shunt Voltage Reference 2.5V, ±0.1 % 3-Pin, SC-70

  • RS Stock No. 160-3304
  • Mfr. Part No. ADR5041BKSZ-REEL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 2.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type SC-70
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Surface Mount
Topology Shunt
Maximum Output Voltage 2.5 V
Pin Count 3
Dimensions 2.2 x 1.35 x 1mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 1mm
Length 2.2mm
Width 1.35mm
3000 In stock for delivery within 3 working days
Price Each (On a Reel of 3000)
SGD 0.877
(exc. GST)
SGD 0.938
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.877
SGD2,631.00
*price indicative
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Pin programmable 2.5 V or 3.0 V outputUltralow ...
Description:
Pin programmable 2.5 V or 3.0 V outputUltralow drift: 3 ppm/°C maxHigh accuracy: 2.5 V or 3.0 V ±1 mV maxLow noise: 100 nV/√HzNoise reduction capabilityLow quiescent current: 1 mA maxOutput trim capabilityPlug-in upgrade for present referencesTemperature output pinSeries or ...