Analog Devices ADR4533ARZ, Fixed Series Voltage Reference 3.3V, ±0.04 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 3.0V to 4.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 3.3V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.04 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 15 V
Maximum Output Voltage 3.3 V
Pin Count 8
Line Regulation 10 ppm/V
Load Regulation 120 ppm/mA
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Maximum Operating Temperature +125 °C
Length 5mm
Width 4mm
Minimum Operating Temperature -40 °C
196 In stock for delivery within 3 working days
Price Each (In a Tube of 98)
SGD 6.488
(exc. GST)
SGD 6.942
(inc. GST)
units
Per unit
Per Tube*
98 +
SGD6.488
SGD635.824
*price indicative