Analog Devices ADR421BRZ-REEL7, Fixed Series Voltage Reference 2.5V, ±0.04 % 8-Pin, SOIC

  • RS Stock No. 159-7585
  • Mfr. Part No. ADR421BRZ-REEL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 2.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.04 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 15 V
Minimum Output Voltage 2.499 V
Maximum Output Voltage 2.501 V
Pin Count 8
Line Regulation 35 ppm/V
Load Regulation 70 ppm/mA
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +125 °C
Length 5mm
Height 1.5mm
Width 4mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 01/04/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 1000)
SGD 12.129
(exc. GST)
SGD 12.978
(inc. GST)
units
Per unit
Per Reel*
1000 +
SGD12.129
SGD12,129.00
*price indicative