Analog Devices ADR02AKSZ-REEL7, Fixed Series Voltage Reference 5V, ±0.1 % 5-Pin, SC-70

  • RS Stock No. 159-7584
  • Mfr. Part No. ADR02AKSZ-REEL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 5V
Package Type SC-70
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Through Hole
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 36 V
Minimum Output Voltage 4.995 V
Maximum Output Voltage 5.005 V
Pin Count 5
Line Regulation 40 ppm/V
Load Regulation 80 ppm/mA
Dimensions 2.2 x 1.35 x 1mm
Length 2.2mm
Maximum Operating Temperature +125 °C
Height 1mm
Minimum Operating Temperature -40 °C
Width 1.35mm
Temporarily out of stock - back order for despatch 11/02/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 2.913
(exc. GST)
SGD 3.117
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD2.913
SGD8,739.00
*price indicative
Related Products
The EVAL-ADE7753ZEB evaluation board, from Analog Devices, has ...
Description:
The EVAL-ADE7753ZEB evaluation board, from Analog Devices, has been designed so that the ADE7753 can be evaluated in its end application easily, for example a watt-hour meter. Using the appropriate transducers on the current channel (e.g., shunt, CT, di/dt sensor, ...
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
TS431 with Reference Voltage 2.495 VTS432 with Reference ...
Description:
TS431 with Reference Voltage 2.495 VTS432 with Reference Voltage 1.24 V.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.