Analog Devices AD584KNZ, Adjustable Series Voltage Reference 2.5V, ±0.14 % 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, Adjustable, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type PDIP
Reference Type Programmable
Initial Accuracy ±0.14 %
Mounting Type Through Hole
Topology Series
Maximum Input Voltage 40 V
Pin Count 8
Line Regulation 0.005 %/V
Load Regulation 50 ppm/mA
Dimensions 9.91 x 6.35 x 3.3mm
Maximum Operating Temperature +70 °C
Length 9.91mm
Width 6.35mm
Height 3.3mm
Minimum Operating Temperature 0 °C
50 In stock for delivery within 4 working days
Price Each (In a Tube of 50)
SGD 23.37
(exc. GST)
SGD 25.01
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD23.37
SGD1,168.50
*price indicative
Related Products
Pin programmable 2.5 V or 3.0 V outputUltralow ...
Description:
Pin programmable 2.5 V or 3.0 V outputUltralow drift: 3 ppm/°C maxHigh accuracy: 2.5 V or 3.0 V ±1 mV maxLow noise: 100 nV/√HzNoise reduction capabilityLow quiescent current: 1 mA maxOutput trim capabilityPlug-in upgrade for present referencesTemperature output pinSeries or ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.